Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1435-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin White Incandescent Lamp
Search Keywords:
50739181435600F
IN STOCK:
185
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$12.10
$60.500
25
$10.97
$274.250
50
$8.94
$447.000
100
$8.20
$820.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
+
$6.37
$6,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1SNA178529R0400
Terminal Block & Strip Mounting & Retention Accessories, Module Block/Mounting Rail Assemb...
34070
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
33173
TERMINAL,PIDG RECT 16-14 6
53425-1
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Natural.
EA080-12100
Limit Switch - SPDT - On-Mom - 20A(AC)/5A(DC) 125VAC/DC - Side Rotary, No Lever Actuator -...