507-3918-1437-600
Dialight50739181437600-Discontinued | Use 507-3918-1437-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Clear lens-Series507
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1437-600
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
N/A
Color:
Clear
Current Rating:
0.04 A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Type:
Uni-Color
Lead/Base Style:
N/A
Lamp Size:
N/A
50739181437600-Discontinued | Use 507-3918-1437-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Clear lens-Series507
Search Keywords:
50739181437600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
23
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
39
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$6.86
$34.300
10
$6.76
$67.600
25
$6.66
$166.500
39
$6.56
$255.840
78
$4.92
$383.760
117
$4.59
$537.030
155
+
$4.50
$697.500
Product Guides