507-3918-1437-600F
Dialight9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Clear lens .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1437-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Clear
Current Rating:
0.04 A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Type:
Uni-Color
Lead/Base Style:
N/A
Lamp Size:
N/A
The DIALIGHT part 507-3918-1437-600F is a cartridge-style lamp designed for various applications. It features a cylindrical shape with a translucent, clear construction that allows optimal light transmission. This lamp is specifically designed to operate at 28V volts (Nom), making it suitable for a range of voltage requirements. With its durable build and efficient performance, this lamp is a reliable choice for various industrial and commercial lighting needs.
Search Keywords:
50739181437600F
IN STOCK:
58
Ships today, if you order in
On Order:
1,000
can ship 2/6/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
25
$7.31
$182.750
100
$6.66
$666.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
$5.84
$5,840.000
2,500
$5.76
$14,400.000
5,000
+
$5.67
$28,350.000
Product Guides