Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1471-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Red
Current Rating:
0.04 A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
Panel
Type:
Uni-Color
Dimension:
28.96(Max) - 5.16 x 8.38 mm
Lead/Base Style:
N/A
Lamp Size:
N/A
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Red lens
Search Keywords:
50739181471600F
IN STOCK:
254
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$5.48
$137.000
100
$5.07
$507.000
250
$4.85
$1,212.500
500
$4.65
$2,325.000
1,000
$4.53
$4,530.000
2,500
$4.41
$11,025.000
5,000
+
$4.35
$21,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507-3918-1472-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Green lens
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
507-3918-1573-600F
28V DC YELLOW (AMBER) LONG CYLINDRICAL INCAND INDICATOR
EI1204NPOSS
IND PROX STEEL M12 NPN NO CAB
DINR1
Connector Accessories DIN Rail Adapter