help desk software
DATA SHEET

507-3918-1472-600

Dialight

50739181472600-Discontinued | Use 507-3918-1472-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Green lens-Series507

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1472-600
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
28 V
Color:
Green
Current Rating:
0.04 A
Mounting:
Panel
Dimension:
28.96(Max) - 5.16 x 8.38 mm
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued & Replaced
50739181472600-Discontinued | Use 507-3918-1472-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Green lens-Series507
Search Keywords:
50739181472600
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
507-3918-1472-600F
507-3918-1472-600F
VIEW PRODUCT
Tools/3D Models
Product Guides