507-3918-1472-600F
Dialight9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Green lens .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1472-600F
Alias/AKA:
MS18235-3GT
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Green
Current Rating:
0.04 A
Lead/Base Style:
N/A
Lamp Size:
N/A
The DIALIGHT part 507-3918-1472-600F is a high-quality lamp designed in a cartridge style, making it easy to install and replace. Its cylindrical shape adds a sleek aesthetic to any application. The lamp's translucent green color emits a vibrant and eye-catching light, perfect for indicators and lighting displays. With a nominal voltage of 28V, it provides reliable and efficient performance. Whether used in automotive, aviation, or industrial settings, this DIALIGHT lamp is a durable and versatile choice.
Search Keywords:
50739181472600F
IN STOCK:
207
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.55
$238.750
50
$7.95
$397.500
100
$7.72
$772.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
+
$6.14
$6,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507-3918-1471-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Red lens
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base
5748678-4
D Sub Backshell - AMPLIMITE Series - DC - 180° - ABS (Acrylonitrile Butadiene Styrene) Bod...
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
507-3918-1473-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Yellow/Amber lens