507-3918-1473-600F
DialightLamp - Cartridge Style - Cylindrical - Translucent - Yellow - 28V Volts (Nom)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1473-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Amber
Current Rating:
0.04 A
Lead/Base Style:
N/A
Lamp Size:
N/A
Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 28V Volts (Nom)
Search Keywords:
50739181473600F
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
70
can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
25
$7.61
$190.250
50
$6.99
$349.500
100
$6.43
$643.000
250
$6.37
$1,592.500
500
$6.30
$3,150.000
1,000
+
$6.24
$6,240.000
DOWNLOADS