Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1531-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords:
50739181531600F
IN STOCK:
0
MOQ for out of Stock Qty:
29
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
29
$9.50
$275.500
58
$7.13
$413.540
87
$6.65
$578.550
115
+
$6.52
$749.800
Product Guides