Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1573-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Yellow
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
28V DC YELLOW (AMBER) LONG CYLINDRICAL INCAND INDICATOR
Search Keywords:
50739181573600F
IN STOCK:
26
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
10
$6.75
$67.500
25
$6.65
$166.250
42
$6.55
$275.100
83
$4.98
$413.340
124
$4.66
$577.840
165
+
$4.57
$754.050
Product Guides