help desk software
DATA SHEET

507-3944-0372-600F

Dialight

3/8 Bi-Pin Green Incandescent Lamp

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3944-0372-600F
RoHS:
Yes
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
12 V
Color:
Green
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords:
50739440372600F
IN STOCK: 53
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.30
$26.500
50
$4.37
$218.500
100
$4.18
$418.000
250
$3.93
$982.500
500
$3.56
$1,780.000
1,000
$3.35
$3,350.000
2,500
$3.26
$8,150.000
5,000 +
$3.09
$15,450.000
Tools/3D Models
Product Guides