Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3951-1437-600
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
5 V
Color:
Clear
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Incandescent Lamp
Search Keywords:
50739511437600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
42
Factory Lead-Time
15 Weeks
Product Guides