Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3951-1472-600
RoHS:
No
HTS:
8536610000
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
5 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued & Replaced
3/8 Bi-Pin Incandescent Lamp
Search Keywords:
50739511472600
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides