507-4537-1431-640F
DialightCartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 22K - 5,000 Hours
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4537-1431-640F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 VAC
Color:
Red
Current Rating:
0.0003 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Cartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 22K - 5,000 Hours
Search Keywords:
50745371431640F
IN STOCK:
223
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.16
$55.800
25
$10.11
$252.750
50
$8.33
$416.500
100
$7.67
$767.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
+
$6.37
$6,370.000
Product Guides