Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4537-1533-640F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Yellow NEON Lamp
Search Keywords:
50745371533640F
IN STOCK:
84
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$9.89
$49.450
25
$9.02
$225.500
50
$7.53
$376.500
100
$7.33
$733.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
+
$5.86
$5,860.000
Product Guides