Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-0933-610F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Yellow NEON Lamp
Search Keywords:
50745380933610F
IN STOCK:
279
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.55
$238.750
50
$7.95
$397.500
100
$7.72
$772.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
+
$6.14
$6,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507-4757-3331-500F
5V DC RED SHORT CYLINDRICAL LED INDICATOR
203-222-1-41-752-4-1-13
Circuit Breaker Magnetic 3Pole 7.5A 250VAC
97-18-3P
Contact PIN Solder ST Automotive
507-5068-3334-500F
28V DC BLUE SHORT CYLINDRICAL LED INDICATOR
HBL45915
LKG PLUG, VARILOAD, 4P5W, 20A 120/208V