Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-0933-630F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Yellow
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Yellow LED Panel Mount Indicator
Search Keywords:
50745380933630F
Possible Replacement options available. See Alternatives
IN STOCK:
117
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.09
$50.450
25
$9.20
$230.000
50
$7.68
$384.000
100
$7.48
$748.000
250
$6.16
$1,540.000
500
$6.07
$3,035.000
1,000
+
$5.98
$5,980.000
Product Guides