Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1433-630F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Voltage Rating:
125 VAC
Color:
Yellow
Current Rating:
0.0012 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
The DIALIGHT part 507-4538-1433-630F is a 3/8 bi-pin yellow NEON lamp with an impressive lifespan of 25000 hours. This high-quality lamp is designed to provide reliable and long-lasting illumination in various applications. With its vibrant yellow color, it can add a visually appealing touch to any space. Whether used for signage, indicator lights, or decorative purposes, this DIALIGHT NEON lamp is built to deliver exceptional performance and durability.
Search Keywords:
50745381433630F
IN STOCK:
617
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.55
$238.750
50
$7.95
$397.500
100
$7.72
$772.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
+
$6.14
$6,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745172-1
Two Piece Backshell - 15 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating...
250-8745-14-504
Discontinued | 250 Series, turret 3/8" MH Black Anodized T-2 Wire Leads PMI Base
507-4538-1431-630F
110-125V AC RED SHORT CYLINDRICAL NEON INDICATOR
HFW1131G01M
HFW1131G01M = M39016/6-114M
07C1040-1
Switch Access Push Button Switch Decorative Mounting Nut