Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1437-630
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Voltage Rating:
125 V
Color:
Clear
Current Rating:
0.0012 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued & Replaced
3/8 Bi-Pin NEON Lamp
Search Keywords:
50745381437630
This product is discontinued, but still in stock
IN STOCK:
68
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$5.491
$27.455
50
$4.321
$216.050
100
$4.256
$425.600
250
$3.954
$988.500
500
$3.758
$1,879.000
1,000
$3.702
$3,702.000
2,500
$3.578
$8,945.000
5,000
+
$3.411
$17,055.000
Product Guides
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
ELUMOATHQ3C12
Right Angle Illuminated Latching Pushbutton
ELUMOATHQ6C12
Right Angle Illuminated Latching Pushbutton
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
70.325.2428.0
Connector Accessories 25 POS Housing Open Bottom With Protective Cover