Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1437-630F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Voltage Rating:
125 VAC
Color:
Clear
Current Rating:
0.0012 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
110-125V AC CLEAR COLORLESS SHORT CYLINDRICAL NEON INDICATOR
Search Keywords:
50745381437630F
IN STOCK:
254
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.64
$38.200
25
$6.28
$157.000
50
$6.19
$309.500
100
$5.25
$525.000
250
$4.37
$1,092.500
500
$4.20
$2,100.000
1,000
$4.10
$4,100.000
2,500
+
$4.00
$10,000.000
Product Guides