Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1531-610F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Uni Color LED Panel Mount Indicator
Search Keywords:
50745381531610F
Possible Replacement options available. See Alternatives
IN STOCK:
118
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.55
$238.750
50
$7.95
$397.500
100
$7.72
$772.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
+
$6.14
$6,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
381A301-71/42-0
Heat Shrink Boot - 2:1 (Y) Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (1...
AA1-B0-10-425-2D1-C
1-pole - Handle - 2.5 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 1...
AA1-B0-11-425-2D1-C
1-pole - Handle - 2.5 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 1...