Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1531-630
RoHS:
Yes
HTS:
8536610000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Voltage Rating:
125 VAC
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
LED ACCESSORIES, NEON DATALITE
Search Keywords:
50745381531630
Possible Replacement options available. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$4.785
$4.785
5
$4.350
$21.750
50
$3.530
$176.500
100
$3.480
$348.000
250
$3.140
$785.000
500
$2.850
$1,425.000
1,000
$2.810
$2,810.000
2,500
$2.670
$6,675.000
5,000
+
$2.490
$12,450.000
Product Guides