Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-1535-630F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Neon Datalite Rohs Compliant: Yes |Dialight 507-4538-1535-630F
Search Keywords:
50745381535630F
IN STOCK:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
58
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
10
$7.41
$74.100
25
$7.30
$182.500
58
$7.19
$417.020
115
$5.44
$625.600
173
$5.06
$875.380
230
+
$4.96
$1,140.800
CUSTOMERS
ALSO BOUGHT
1607560000
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
508-7545-504
Holder Lighting Accessories
306-018-500-168
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
SS-110-T-2
.100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-110-T-2
DMPC-Y-12
Power Transformer 1500Vrms 24VA 10 Terminal PC Pin Thru-Hole