Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4760-3331-500F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Mounting:
Through Hole
Dimension:
23.8 x 8.38 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
14(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
8.38x8.38x6.73 mm
Intensity:
10 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Search Keywords:
50747603331500F
IN STOCK:
205
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.661
$28.305
50
$4.063
$203.150
100
$3.941
$394.100
250
$3.844
$961.000
500
$3.776
$1,888.000
1,000
$3.738
$3,738.000
2,500
$3.701
$9,252.500
5,000
+
$3.664
$18,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
207345-1
CABLE CLAMP KIT,SZ 3
5747871-8
9 Position D-Sub Plug, Male Pins Connector
77-3434-0000-50004-0200
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, P...
NAUSB-W-B
USB - Reversible USB 2.0 gender changer (type A and B) - black D-housing
Due to the ...
507-4957-3333-500F
LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin