help desk software
DATA SHEET

507-4767-3731-500

Dialight

Screw Base Lamp

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4767-3731-500
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Voltage Rating:
N/A
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Screw Base
Lamp Size:
N/A
Screw Base Lamp
Search Keywords:
50747673731500
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
10 Weeks
Tools/3D Models
Product Guides