help desk software
DATA SHEET

507-4767-3731-500F

Dialight

14V DC RED SHORT STOVEPIPE LED INDICATOR - 10mA

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4767-3731-500F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Voltage Rating:
N/A
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Screw Terminal
Lamp Size:
N/A
14V DC RED SHORT STOVEPIPE LED INDICATOR - 10mA
Search Keywords:
50747673731500F
IN STOCK: 122
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Multiple:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
10
$10.30
$103.000
25
$10.14
$253.500
50
$7.61
$380.500
75
$7.10
$532.500
100 +
$6.96
$696.000
Tools/3D Models
Product Guides