help desk software
DATA SHEET

507-4857-3737-500

Dialight

3/8 Bi-Pin LED Lamp

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4857-3737-500
RoHS:
No
HTS:
8536610000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Voltage Rating:
5 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued & Replaced
3/8 Bi-Pin LED Lamp
Search Keywords:
50748573737500
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.114
$9.114
5
$8.286
$41.430
25
$7.051
$176.275
100
$6.213
$621.300
250
$5.905
$1,476.250
500
$5.714
$2,857.000
1,000
$5.533
$5,533.000
2,500
$5.447
$13,617.500
5,000 +
$5.200
$26,000.000
RECOMMENDED REPLACEMENT
507-4857-3732-500F
507-4857-3732-500F
VIEW PRODUCT
Tools/3D Models
Product Guides