help desk software
DATA SHEET

507-4860-3332-500

Dialight

Incandescent Lamp

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4860-3332-500
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
14 V
Color:
Green
Current Rating:
N/A
Lens Appearance:
N/A
Lens Dimensions:
8.38x8.38x6.73 mm
Lens Shape Type:
Circular
Mounting:
Through Hole
Type:
Uni-Color
Dimension:
23.8 x 8.38 mm
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued & Replaced
Incandescent Lamp
Search Keywords:
50748603332500
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
507-4860-3332-500F
507-4860-3332-500F
VIEW PRODUCT
Tools/3D Models
Product Guides