Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4860-3332-500F
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Through Hole
Dimension:
23.8 x 8.38 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
14(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
8.38x8.38x6.73 mm
Intensity:
50 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
Search Keywords:
50748603332500F
IN STOCK:
245
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$13.65
$68.250
25
$12.36
$309.000
50
$10.30
$515.000
100
$8.66
$866.000
250
$8.19
$2,047.500
500
$7.97
$3,985.000
1,000
+
$7.85
$7,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507-3917-1474-600F
3/8 Bi-Pin Blue Incandescent Lamp
272-06935
Switch Access Push Button Switch/Toggle Switch Plate
507-4960-3333-500F
LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
250-8738-14-504
250 Series, turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
280-346
Separator plate - 2 mm thick - oversized - orange