help desk software
DATA SHEET

507-4860-3732-500F

Dialight

3/8 Bi-Pin LED Lamp

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4860-3732-500F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
14 V
Color:
Green
Current Rating:
N/A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
Through Hole
Type:
Uni-Color
Dimension:
23.8 x 8.38 mm
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin LED Lamp
Search Keywords:
50748603732500F
IN STOCK: 139
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.96
$69.800
25
$12.74
$318.500
50
$10.64
$532.000
100
$8.97
$897.000
250
$8.51
$2,127.500
500
$8.30
$4,150.000
1,000 +
$8.18
$8,180.000
Tools/3D Models
Product Guides