507-4957-3333-500F
DialightLED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4957-3333-500F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Mounting:
Through Hole
Dimension:
23.8 x 8.38 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
5(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
8.38x8.38x6.73 mm
Intensity:
35 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
The DIALIGHT part 507-4957-3333-500F is a high-quality LED panel mount indicator that emits a vibrant uni-color yellow light. With a brightness level of 35mcd, it provides excellent visibility in various applications. This indicator is designed with a user-friendly 2-pin configuration, making it easy to install and connect. Whether it's for industrial, automotive, or consumer electronics, this LED panel mount indicator guarantees reliable performance and long-lasting durability.
Search Keywords:
50749573333500F
IN STOCK:
625
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.09
$60.450
25
$10.24
$256.000
50
$10.14
$507.000
100
$8.42
$842.000
250
$8.34
$2,085.000
500
$7.68
$3,840.000
1,000
+
$7.57
$7,570.000