help desk software
DATA SHEET

507-4960-3333-500F

Dialight

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4960-3333-500F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Mounting:
Through Hole
Dimension:
23.8 x 8.38 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
14(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
8.38x8.38x6.73 mm
Intensity:
35 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
Search Keywords:
50749603333500F
IN STOCK: 56
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.224
$15.224
5
$13.840
$69.200
25
$12.620
$315.500
50
$10.430
$521.500
100
$8.720
$872.000
250
$8.280
$2,070.000
500
$8.070
$4,035.000
1,000 +
$7.950
$7,950.000
Tools/3D Models
Product Guides