Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5067-3734-500F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Panel
Dimension:
23.8 x 8.38 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
14 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
275 mcd
Viewing Angle:
N/A
Maximum Forward Current:
10 mA
LED Panel Mount Indicator Uni-Color Blue 275mcd 2-Pin
Search Keywords:
50750673734500F
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$26.81
$26.810
10
$24.09
$240.900
25
$19.98
$499.500
50
$15.56
$778.000
100
$14.77
$1,477.000
250
$14.40
$3,600.000
500
+
$14.19
$7,095.000
Product Guides