help desk software
DATA SHEET

507-5337-0931-640F

Dialight

3/8 Bi-Pin Red NEON Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5337-0931-640F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Red NEON Lamp
Search Keywords:
50753370931640F
IN STOCK: 0
MOQ for out of Stock Qty:
60
Multiple:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$5.36
$321.600
120
$4.02
$482.400
180
$3.75
$675.000
240 +
$3.68
$883.200
Tools/3D Models
Product Guides