Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5337-1537-670F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
125 V
Color:
Clear
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
9/32" Aluminum, Neon Datalamp Long Cylindrical Clear Lens
Search Keywords:
50753371537670F
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
52
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$7.04
$7.040
5
$6.40
$32.000
10
$6.30
$63.000
25
$6.21
$155.250
52
$6.12
$318.240
103
$4.63
$476.890
154
$4.34
$668.360
205
+
$4.25
$871.250
Product Guides