Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5338-0931-630F
Alias/AKA:
MS18236-1RN
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
9/32" Aluminumn, Neon Datalamp Stovepipe Red Lens
Search Keywords:
50753380931630F
IN STOCK:
83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$12.34
$61.700
25
$11.19
$279.750
50
$9.12
$456.000
100
$8.36
$836.000
250
$6.69
$1,672.500
500
$6.59
$3,295.000
1,000
+
$6.50
$6,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3367-1-9
Cable tie - Nylon material - Maximum bundle diameter 1 3/4" - White - Length 7.5"
09-0016-1-05
Non-Insulated Grounding Terminal - 6-32 Screw - 0.280"
6828095-1
Fiber Optic Plug Connector - LC Simplex - Blue - Cable Mount.
MS25036-106
Terminals Ring Connector Assembly
PS0SSDS6B
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage ...