help desk software
DATA SHEET

507-5338-1535-630

Dialight

50753381535630-Discontinued | Use 507-5338-1535-630F | 9/32" Aluminum, Neon Datalamp Long CylindricalTranslucent White Lens-Series507

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5338-1535-630
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued & Replaced
50753381535630-Discontinued | Use 507-5338-1535-630F | 9/32" Aluminum, Neon Datalamp Long CylindricalTranslucent White Lens-Series507
Search Keywords:
50753381535630
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
507-5338-1535-630F
507-5338-1535-630F
VIEW PRODUCT
Tools/3D Models
Product Guides