help desk software
DATA SHEET

507-5338-1535-630F

Dialight

9/32" Aluminum, Neon Datalamp Long CylindricalTranslucent White Lens

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5338-1535-630F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
9/32" Aluminum, Neon Datalamp Long CylindricalTranslucent White Lens
Search Keywords:
50753381535630F
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
10
$6.33
$63.300
25
$6.24
$156.000
53
$6.15
$325.950
105
$4.65
$488.250
158
$4.34
$685.720
210 +
$4.24
$890.400
Tools/3D Models
Product Guides