Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5338-1537-630F
Alias/AKA:
MS18237-1CN
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Clear
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
9/32" Aluminum, Neon Datalamp Long Cylindrical Clear Lens
Search Keywords:
50753381537630F
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$9.669
$9.669
5
$8.790
$43.950
25
$7.140
$178.500
50
$7.030
$351.500
100
$5.820
$582.000
250
$4.460
$1,115.000
500
$4.270
$2,135.000
1,000
$4.160
$4,160.000
2,500
+
$4.050
$10,125.000
Product Guides