Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-5824-0747-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
120 V
Color:
Clear
Current Rating:
0.025 A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
Panel
Type:
Uni-Color
Dimension:
37.3(Max) - 5.16 x 8.38mm
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin
Search Keywords:
50758240747600F
IN STOCK:
29
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$11.17
$55.850
25
$10.12
$253.000
50
$8.34
$417.000
100
$8.10
$810.000
250
$6.58
$1,645.000
500
$6.49
$3,245.000
1,000
+
$6.39
$6,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
250-3533-500
371 Series Lens Cap Short Cylindrical Fresnel Transparent Yellow/Amber
A201J51ZQ0004
Switch Rocker ON None ON DPDT Wire Lug Rocker 5A 250VAC 28VDC
250-8758-33-504
250 Series turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
250-3531-500
371 Series Lens Cap Short Cylindrical Fresnel Transparent Red
507-5821-0747-600F
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin