Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
508-7438-504
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
58
Package Type:
Bag
The DIALIGHT part 508-7438-504 Holder Lighting Accessories is a versatile and efficient lighting accessory designed for use with DIALIGHT LED lighting fixtures. This high-quality holder offers a secure and reliable mounting solution for your lighting fixtures, ensuring optimized performance and longevity. The 508-7438-504 Holder Lighting Accessories is built to withstand harsh environments and is made with durable materials, guaranteeing long-lasting and reliable operation. It is the perfect choice for industries that require lighting fixtures that can withstand extreme conditions, ensuring uninterrupted illumination and increased productivity.
Search Keywords:
5087438504
IN STOCK:
409
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$15.10
$75.500
25
$13.19
$329.750
58
$12.56
$728.480
116
$11.44
$1,327.040
290
$11.33
$3,285.700
522
$11.22
$5,856.840
1,044
+
$11.10
$11,588.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7280-8PG-300
8 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold
1757824-9
AMPLIMITE,ASY,RCPT,STD,90,ZN,3,CT
507-4538-1431-630F
Panel Mount Indicator
D20420
Jackscrew - Slotted For D-Sub Connectors - 4-40 Thread Size.
HBL8300I
DUP RCPT, HG, 20A 125V, 5-20R, IV