help desk software
DATA SHEET

513-1701-604

Dialight

Switch Push Button Round Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
513-1701-604
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Bag
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
N/A
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
5A@125VAC 30 VDC
Actuator Style:
Round Button
Illumination:
Lamp
Terminal Type:
PC Pins
Body Orientation:
Straight
Switch Push Button Round Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords:
5131701604
IN STOCK: 126
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.37
$150.370
2
$148.11
$296.220
4
$111.08
$444.320
6
$103.68
$622.080
8 +
$101.60
$812.800
Tools/3D Models
Product Guides