Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
515-1040F
RoHS:
Yes
HTS:
3926900000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Dimension:
N/A
Color:
Clear
515 Optopipe® Light Pipe, 4 Array RA PM 4mm Rnd Convex Diff Lens, Press-fit
Search Keywords:
5151040F
IN STOCK:
1,735
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$0.812
$20.300
250
$0.659
$164.750
500
$0.649
$324.500
1,000
$0.630
$630.000
2,500
$0.578
$1,445.000
5,000
$0.569
$2,845.000
7,500
$0.561
$4,207.500
10,000
+
$0.552
$5,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7105TCWZQE
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...
5747840-6
HD-20 PLUG RA .318 FMS BD-LK S
7108TCWZQE
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...
0828746
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
031-105
RF Connector BNC Straight Jack Solder Cup 50 Ohm 4-Hole Flange