Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-0313
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.17 A
Lead/Base Style:
Bayonet
Lamp Size:
T-3 1/4
T-3 1/4 Bayonet Incandescent Lamp
Search Keywords:
5210313
IN STOCK:
0
MOQ for out of Stock Qty:
16
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
16
$17.02
$272.320
32
$12.77
$408.640
48
$11.91
$571.680
64
+
$11.68
$747.520
Product Guides