Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-0327
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Midget Flange
Lamp Size:
T-1 3/4
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords:
5210327
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$8.66
$8.660
10
$8.22
$82.200
50
$7.01
$350.500
100
$6.63
$663.000
126
+
$5.61
$706.860
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP12-1-51-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
AP12-1-51-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
101-0971-003
Round Optical Lens
101-0972-003
Round Optical Lens
101-8430-09-203
Incandescent Panel Mount Indicators