Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-0387
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Midget Flange
Lamp Size:
T-1 3/4
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords:
5210387
IN STOCK:
111
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$22.02
$22.020
10
$19.65
$196.500
25
$16.61
$415.250
50
$15.34
$767.000
100
$13.78
$1,378.000
250
$13.22
$3,305.000
500
+
$12.86
$6,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
162-8430-0975-502
15/32in White Incand. PMI Assembly
6FC53-78
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with...
DAM-3W3S-A197
D Subminiature Connector - 3 Contact - Female - 0.27 inch Pitch - Solder Terminal - Hole ....
RJS80R
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...
2FA53-78
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with T...