Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9053
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
N/A
Current Rating:
0.3 A
Lead/Base Style:
Bayonet
Lamp Size:
T-3 1/4
T-3 1/4 Bayonet NEON Lamp
Search Keywords:
5219053
IN STOCK:
78
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$13.23
$13.230
10
$11.73
$117.300
40
$11.62
$464.800
75
$11.50
$862.500
83
+
$11.38
$944.540
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
125-0408-11-143
Base Lighting Accessories
125-1133-403
Round Optical Lens Amber Polycarbonate
128-0933-003
Yellow Stovepipe Panel Mount Indicator Cap, Transparent
555-4007F
LED Uni-Color Red 650nm 8-Pin Bulk
D2041918
Connector Accessories Screw Lock Straight Steel Trivalent Chromate Over Zinc