521-9054
DialightLamp, Neon - B2A (NE-51H) - T3-1/4 Miniature Bayonet Base - 110-125Vac/Vdc (220-250Vac/Vdc: Add 150K 1/2W resistor) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9054
RoHS:
No
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Lead/Base Style:
Bayonet
Lamp Size:
T-3 1/4
The DIALIGHT part 521-9054 is a high-quality Lamp, Neon with the NE-51H bulb type, designed with a T3-1/4 Miniature Bayonet Base for easy installation. This lamp is optimized for use with power sources ranging from 110-125Vac/Vdc, and can be easily adapted for use with 220-250Vac/Vdc by adding a 150K 1/2W resistor. Ideal for various applications requiring reliable neon lighting solutions.
Search Keywords:
5219054
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$30.25
$30.250
10
$21.56
$215.600
25
$19.54
$488.500
50
$19.25
$962.500
100
$16.48
$1,648.000
250
$16.23
$4,057.500
500
+
$15.99
$7,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
081-0133-203
373 Series Lens Cap Convex Non-Diffused Yellow/Amber
42-24
Switch Access Rotary Switch Panel Seal Kit
S20DC30
Relay SSR 42mA 32V DC-IN 30A 130V DC-OUT 4-Pin
095-9363-09-361
095 Series, screw term 11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base