Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9240F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dominant Wavelength:
N/A
Dimension:
N/A
Category:
N/A
Color:
Red
Color Temperature:
N/A
5.0mm Red 650nm 6.3mcd 50 Deg Discrete LED Lamp
Search Keywords:
5219240F
IN STOCK:
1,755
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3079
$30.790
1,000
$0.2427
$242.700
2,500
$0.2321
$580.250
5,000
$0.2255
$1,127.500
7,500
$0.2194
$1,645.500
25,000
$0.2107
$5,267.500
50,000
+
$0.2076
$10,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
350779-1
04P UMNL PLUG HSG
4304MC
LED Mounting Clip For T1-3/4 (5mm) LEDs
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...