help desk software
DATA SHEET

521-9250F

Dialight

5.0mm Green 565nm 12.7mcd 60 Deg Discrete LED Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9250F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color:
Green
Dimension:
9.57 x 5.84 mm
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Standard LED
5.0mm Green 565nm 12.7mcd 60 Deg Discrete LED Lamp
Search Keywords:
5219250F
IN STOCK: 1,911
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4321
$43.210
500
$0.3555
$177.750
1,000
$0.3501
$350.100
2,500
$0.3270
$817.500
5,000
$0.3146
$1,573.000
7,500
$0.3098
$2,323.500
10,000
$0.3052
$3,052.000
15,000 +
$0.3006
$4,509.000
Tools/3D Models
Product Guides