help desk software
DATA SHEET

521-9265F

Dialight

7 x 7 x 2mm Yellow 583nm 5mcd 100 Deg Discrete LED Lamp .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9265F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color Temperature:
N/A
Color:
Yellow
Dimension:
7.32 x 2.41 x 7.7 mm
Category:
Standard LED
Dominant Wavelength:
N/A
This DIALIGHT LED Uni-Color Yellow is designed for a wavelength of 583nm. It features 2 pins and comes in bulk packaging, making it perfect for large-scale projects requiring vibrant yellow lighting. Trust DIALIGHT for high-quality LED components that deliver consistent performance.
Search Keywords:
5219265F
IN STOCK: 1,100
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.041
$104.100
300
$1.025
$307.500
400
$1.010
$404.000
800
$0.757
$605.600
1,200
$0.707
$848.400
1,600 +
$0.693
$1,108.800
Tools/3D Models
Product Guides